


TPS22966DPUR | |
---|---|
DigiKey Part Number | 296-30594-2-ND - Tape & Reel (TR) 296-30594-1-ND - Cut Tape (CT) 296-30594-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS22966DPUR |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.73000 | kr.47.30 |
25 | kr.4.27280 | kr.106.82 |
100 | kr.3.76510 | kr.376.51 |
250 | kr.3.52384 | kr.880.96 |
500 | kr.3.37830 | kr.1,689.15 |
1.000 | kr.3.25850 | kr.3,258.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.11053 | kr.9,331.59 |
6.000 | kr.3.03809 | kr.18,228.54 |
9.000 | kr.3.00182 | kr.27,016.38 |
15.000 | kr.2.96165 | kr.44,424.75 |
21.000 | kr.2.93815 | kr.61,701.15 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |