
SN74HC86APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC86APWRTR-ND - Tape & Reel (TR) 296-SN74HC86APWRCT-ND - Cut Tape (CT) 296-SN74HC86APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86APWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.52800 | kr.25.28 |
| 25 | kr.2.26560 | kr.56.64 |
| 100 | kr.1.97310 | kr.197.31 |
| 250 | kr.1.83372 | kr.458.43 |
| 500 | kr.1.74964 | kr.874.82 |
| 1.000 | kr.1.70381 | kr.1,703.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62339 | kr.3,246.78 |
| 4.000 | kr.1.57650 | kr.6,306.00 |
| 6.000 | kr.1.55302 | kr.9,318.12 |
| 10.000 | kr.1.52700 | kr.15,270.00 |
| 14.000 | kr.1.51180 | kr.21,165.20 |
| 20.000 | kr.1.49718 | kr.29,943.60 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

