
TPS22944DCKR | |
|---|---|
DigiKey Part Number | 296-25218-2-ND - Tape & Reel (TR) 296-25218-1-ND - Cut Tape (CT) 296-25218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22944DCKR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22944DCKR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 400mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.62V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.87200 | kr.48.72 |
| 25 | kr.4.39480 | kr.109.87 |
| 100 | kr.3.87360 | kr.387.36 |
| 250 | kr.3.62524 | kr.906.31 |
| 500 | kr.3.47550 | kr.1,737.75 |
| 1.000 | kr.3.38352 | kr.3,383.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.19981 | kr.9,599.43 |
| 6.000 | kr.3.12527 | kr.18,751.62 |
| 9.000 | kr.3.08794 | kr.27,791.46 |
| 15.000 | kr.3.04658 | kr.45,698.70 |
| 21.000 | kr.3.02241 | kr.63,470.61 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |











