
TPS22929DDBVT | |
|---|---|
DigiKey Part Number | 296-30174-2-ND - Tape & Reel (TR) 296-30174-1-ND - Cut Tape (CT) 296-30174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22929DDBVT |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22929DDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.96100 | kr.59.61 |
| 25 | kr.5.39600 | kr.134.90 |
| 100 | kr.4.77680 | kr.477.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.48144 | kr.1,120.36 |
| 500 | kr.4.30334 | kr.2,151.67 |
| 750 | kr.4.21413 | kr.3,160.60 |
| 1.250 | kr.4.11525 | kr.5,144.06 |
| 1.750 | kr.4.05751 | kr.7,100.64 |
| 2.500 | kr.4.00193 | kr.10,004.82 |
| 6.250 | kr.3.88226 | kr.24,264.12 |
| 12.500 | kr.3.81017 | kr.47,627.12 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |











