Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS22925BYPHT | |
|---|---|
DigiKey Part Number | 296-43332-2-ND - Tape & Reel (TR) 296-43332-1-ND - Cut Tape (CT) 296-43332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925BYPHT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925BYPHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.67120 | kr.116.78 |
| 100 | kr.4.12420 | kr.412.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.86260 | kr.965.65 |
| 500 | kr.3.70484 | kr.1,852.42 |
| 750 | kr.3.62589 | kr.2,719.42 |
| 1.250 | kr.3.53833 | kr.4,422.91 |
| 1.750 | kr.3.48718 | kr.6,102.56 |
| 2.500 | kr.3.43800 | kr.8,595.00 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


