
TPS22924DYZPT | |
|---|---|
DigiKey Part Number | 296-TPS22924DYZPTTR-ND - Tape & Reel (TR) 296-TPS22924DYZPTCT-ND - Cut Tape (CT) 296-TPS22924DYZPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924DYZPT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924DYZPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.05500 | kr.60.55 |
| 25 | kr.5.48040 | kr.137.01 |
| 100 | kr.4.85140 | kr.485.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.55136 | kr.1,137.84 |
| 500 | kr.4.37042 | kr.2,185.21 |
| 750 | kr.4.27984 | kr.3,209.88 |
| 1.250 | kr.4.17943 | kr.5,224.29 |
| 1.750 | kr.4.12071 | kr.7,211.24 |
| 2.500 | kr.4.06430 | kr.10,160.75 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

