Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA
6-DSBGA

TPS22924BYZR

DigiKey Part Number
296-TPS22924BYZRTR-ND - Tape & Reel (TR)
296-TPS22924BYZRCT-ND - Cut Tape (CT)
296-TPS22924BYZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22924BYZR
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22924BYZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.50000kr.35.00
25kr.3.14480kr.78.62
100kr.2.75470kr.275.47
250kr.2.56872kr.642.18
500kr.2.45676kr.1,228.38
1.000kr.2.36457kr.2,364.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.25068kr.6,752.04
6.000kr.2.19494kr.13,169.64
9.000kr.2.16702kr.19,503.18
15.000kr.2.13610kr.32,041.50
21.000kr.2.11803kr.44,478.63
30.000kr.2.10065kr.63,019.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC