
TPS22921YZPR | |
|---|---|
DigiKey Part Number | 296-24473-2-ND - Tape & Reel (TR) 296-24473-1-ND - Cut Tape (CT) 296-24473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22921YZPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22921YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.87100 | kr.38.71 |
| 25 | kr.3.48240 | kr.87.06 |
| 100 | kr.3.05750 | kr.305.75 |
| 250 | kr.2.85492 | kr.713.73 |
| 500 | kr.2.73276 | kr.1,366.38 |
| 1.000 | kr.2.63231 | kr.2,632.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.50815 | kr.7,524.45 |
| 6.000 | kr.2.44741 | kr.14,684.46 |
| 9.000 | kr.2.41699 | kr.21,752.91 |
| 15.000 | kr.2.38327 | kr.35,749.05 |
| 21.000 | kr.2.36357 | kr.49,634.97 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |





