
TPS22916BLYFPR | |
|---|---|
DigiKey Part Number | 296-TPS22916BLYFPRTR-ND - Tape & Reel (TR) 296-TPS22916BLYFPRCT-ND - Cut Tape (CT) 296-TPS22916BLYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916BLYFPR |
Description | 5.5-V, 2-A, 60-M, 10-NA LEAKAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916BLYFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.50000 | kr.25.00 |
| 25 | kr.2.23840 | kr.55.96 |
| 100 | kr.1.94740 | kr.194.74 |
| 250 | kr.1.80916 | kr.452.29 |
| 500 | kr.1.72558 | kr.862.79 |
| 1.000 | kr.1.65679 | kr.1,656.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57186 | kr.4,715.58 |
| 6.000 | kr.1.53028 | kr.9,181.68 |
| 9.000 | kr.1.50946 | kr.13,585.14 |
| 15.000 | kr.1.48640 | kr.22,296.00 |
| 21.000 | kr.1.47291 | kr.30,931.11 |
| 30.000 | kr.1.45995 | kr.43,798.50 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |











