
TPS22915BYFPR | |
|---|---|
DigiKey Part Number | 296-40707-2-ND - Tape & Reel (TR) 296-40707-1-ND - Cut Tape (CT) 296-40707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22915BYFPR |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22915BYFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 37mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.05V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.86400 | kr.46.60 |
| 100 | kr.1.61600 | kr.161.60 |
| 250 | kr.1.49788 | kr.374.47 |
| 500 | kr.1.42674 | kr.713.37 |
| 1.000 | kr.1.36815 | kr.1,368.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29567 | kr.3,887.01 |
| 6.000 | kr.1.26023 | kr.7,561.38 |
| 9.000 | kr.1.24246 | kr.11,182.14 |
| 15.000 | kr.1.22279 | kr.18,341.85 |
| 21.000 | kr.1.21130 | kr.25,437.30 |
| 30.000 | kr.1.20024 | kr.36,007.20 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |








