
TPS22904YFPT | |
|---|---|
DigiKey Part Number | 296-27326-2-ND - Tape & Reel (TR) 296-27326-1-ND - Cut Tape (CT) 296-27326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22904YFPT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22904YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 66mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.6.05400 | kr.60.54 |
| 25 | kr.5.48360 | kr.137.09 |
| 100 | kr.4.85630 | kr.485.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.55680 | kr.1,139.20 |
| 500 | kr.4.37620 | kr.2,188.10 |
| 750 | kr.4.28579 | kr.3,214.34 |
| 1.250 | kr.4.18560 | kr.5,232.00 |
| 1.750 | kr.4.12709 | kr.7,222.41 |
| 2.500 | kr.4.07076 | kr.10,176.90 |
| 6.250 | kr.3.94953 | kr.24,684.56 |
| 12.500 | kr.3.87646 | kr.48,455.75 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

