
TPS22901YFPR | |
|---|---|
DigiKey Part Number | 296-24771-2-ND - Tape & Reel (TR) 296-24771-1-ND - Cut Tape (CT) 296-24771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22901YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22901YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 78mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.57500 | kr.35.75 |
| 25 | kr.3.21240 | kr.80.31 |
| 100 | kr.2.81700 | kr.281.70 |
| 250 | kr.2.62808 | kr.657.02 |
| 500 | kr.2.51426 | kr.1,257.13 |
| 1.000 | kr.2.42051 | kr.2,420.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30473 | kr.6,914.19 |
| 6.000 | kr.2.24805 | kr.13,488.30 |
| 9.000 | kr.2.21966 | kr.19,976.94 |
| 15.000 | kr.2.18821 | kr.32,823.15 |
| 21.000 | kr.2.16983 | kr.45,566.43 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |




