
TPS2231PWPR | |
|---|---|
DigiKey Part Number | TPS2231PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2231PWPR |
Description | IC PWR SWITCH 1:1 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.51911 | kr.27,038.22 |
| 4.000 | kr.13.25185 | kr.53,007.40 |
| Unit Price without VAT: | kr.13.51911 |
|---|---|
| Unit Price with VAT: | kr.16.89889 |

