
TPS2141IPWPR | |
|---|---|
DigiKey Part Number | TPS2141IPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2141IPWPR |
Description | IC USB ADJ LDO 5V HP 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2141IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 85µA | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.09694 | kr.30,193.88 |
| 4.000 | kr.14.80443 | kr.59,217.72 |
| Unit Price without VAT: | kr.15.09694 |
|---|---|
| Unit Price with VAT: | kr.18.87118 |

