
TPS2115ADRBT | |
|---|---|
DigiKey Part Number | 296-39358-2-ND - Tape & Reel (TR) 296-39358-1-ND - Cut Tape (CT) 296-39358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2115ADRBT |
Description | IC OR CTRLR SRC SELECT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2115ADRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 2A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.68000 | kr.17.68 |
| 10 | kr.13.20700 | kr.132.07 |
| 25 | kr.12.08600 | kr.302.15 |
| 100 | kr.10.84930 | kr.1,084.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.25944 | kr.2,564.86 |
| 500 | kr.9.90426 | kr.4,952.13 |
| 750 | kr.9.72628 | kr.7,294.71 |
| 1.250 | kr.9.52910 | kr.11,911.38 |
| 1.750 | kr.9.41381 | kr.16,474.17 |
| 2.500 | kr.9.30303 | kr.23,257.58 |
| 6.250 | kr.9.06438 | kr.56,652.38 |
| Unit Price without VAT: | kr.17.68000 |
|---|---|
| Unit Price with VAT: | kr.22.10000 |




