OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2113ADRBT

DigiKey Part Number
296-27373-2-ND - Tape & Reel (TR)
296-27373-1-ND - Cut Tape (CT)
296-27373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2113ADRBT
Description
IC OR CTRLR SRC SELECT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2113ADRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
1 ms
Delay Time - OFF
5 ms
Current - Output (Max)
1.25A
Current - Supply
55 µA
Voltage - Supply
2.8V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.68000kr.17.68
10kr.13.20700kr.132.07
25kr.12.08600kr.302.15
100kr.10.84930kr.1,084.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.25944kr.2,564.86
500kr.9.90426kr.4,952.13
750kr.9.72628kr.7,294.71
1.250kr.9.52910kr.11,911.38
1.750kr.9.41381kr.16,474.17
2.500kr.9.30303kr.23,257.58
6.250kr.9.06438kr.56,652.38
Manufacturers Standard Package
Unit Price without VAT:kr.17.68000
Unit Price with VAT:kr.22.10000