
TPS2112PWR | |
|---|---|
DigiKey Part Number | 296-48185-2-ND - Tape & Reel (TR) 296-48185-1-ND - Cut Tape (CT) 296-48185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2112PWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2112PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 3 ms | |
Current - Output (Max) | 750mA | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.49000 | kr.17.49 |
| 10 | kr.13.00800 | kr.130.08 |
| 25 | kr.11.89280 | kr.297.32 |
| 100 | kr.10.66870 | kr.1,066.87 |
| 250 | kr.10.08456 | kr.2,521.14 |
| 500 | kr.9.85758 | kr.4,928.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.20426 | kr.18,408.52 |
| 4.000 | kr.9.00803 | kr.36,032.12 |
| 6.000 | kr.8.90970 | kr.53,458.20 |
| Unit Price without VAT: | kr.17.49000 |
|---|---|
| Unit Price with VAT: | kr.21.86250 |





