
TPS2105D | |
|---|---|
DigiKey Part Number | 296-2592-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2105D |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2105D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 18 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.10.94400 | kr.109.44 |
| 75 | kr.9.12293 | kr.684.22 |
| 150 | kr.8.69980 | kr.1,304.97 |
| 300 | kr.8.35107 | kr.2,505.32 |
| 525 | kr.8.11528 | kr.4,260.52 |
| 1.050 | kr.7.87008 | kr.8,263.58 |
| 2.550 | kr.7.61844 | kr.19,427.02 |
| 5.025 | kr.7.46431 | kr.37,508.16 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |

