
TPS2103DBVT | |
|---|---|
DigiKey Part Number | 296-2590-2-ND - Tape & Reel (TR) 296-2590-1-ND - Cut Tape (CT) 296-2590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2103DBVT |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2103DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 14 µA | |
Voltage - Supply | 2.7V ~ 4V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.36000 | kr.17.36 |
| 10 | kr.12.95600 | kr.129.56 |
| 25 | kr.11.84920 | kr.296.23 |
| 100 | kr.10.63330 | kr.1,063.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.05344 | kr.2,513.36 |
| 500 | kr.9.70402 | kr.4,852.01 |
| 750 | kr.9.52900 | kr.7,146.75 |
| 1.250 | kr.9.33518 | kr.11,668.97 |
| 1.750 | kr.9.22187 | kr.16,138.27 |
| 2.500 | kr.9.11285 | kr.22,782.12 |
| 6.250 | kr.8.87819 | kr.55,488.69 |
| Unit Price without VAT: | kr.17.36000 |
|---|---|
| Unit Price with VAT: | kr.21.70000 |

