OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2101DBVR

DigiKey Part Number
296-10879-2-ND - Tape & Reel (TR)
296-10879-1-ND - Cut Tape (CT)
296-10879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2101DBVR
Description
IC OR CTRLR SRC SELECT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2101DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
N and P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
500mA, 10mA
Current - Supply
10 µA
Voltage - Supply
2.7V ~ 4V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.79000kr.14.79
10kr.10.94400kr.109.44
25kr.9.98720kr.249.68
100kr.8.93710kr.893.71
250kr.8.43640kr.2,109.10
500kr.8.13434kr.4,067.17
1.000kr.7.88582kr.7,885.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.57878kr.22,736.34
6.000kr.7.42861kr.44,571.66
Manufacturers Standard Package
Unit Price without VAT:kr.14.79000
Unit Price with VAT:kr.18.48750