SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2069CDBVT

DigiKey Part Number
296-35605-2-ND - Tape & Reel (TR)
296-35605-1-ND - Cut Tape (CT)
296-35605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2069CDBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2069CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
76mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.4.37800kr.43.78
25kr.3.95000kr.98.75
100kr.3.47710kr.347.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.76404kr.691.01
500kr.2.64832kr.1,324.16
750kr.2.59037kr.1,942.78
1.250kr.2.54402kr.3,180.03
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000