TPS2066ADRBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.931
Unit Price: kr.13.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 51.260
Unit Price: kr.5.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: kr.5.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.544
Unit Price: kr.5.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.409
Unit Price: kr.5.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.362
Unit Price: kr.5.45000
Datasheet
Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066ADRBR

DigiKey Part Number
296-23393-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2066ADRBR
Description
IC PWR SWITCH N-CHAN 1:2 8SON
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2066ADRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types