TPS2066ADR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 522
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.574
Unit Price: kr.12.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.549
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 55
Unit Price: kr.14.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.919
Unit Price: kr.13.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.506
Unit Price: kr.11.51000
Datasheet

Similar


onsemi
In Stock: 8.054
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.493
Unit Price: kr.14.40000
Datasheet
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066ADR

DigiKey Part Number
296-23376-2-ND - Tape & Reel (TR)
296-23376-1-ND - Cut Tape (CT)
296-23376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2066ADR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2066ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types