
TPS2065DBVR | |
|---|---|
DigiKey Part Number | 296-39354-2-ND - Tape & Reel (TR) 296-39354-1-ND - Cut Tape (CT) 296-39354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.90700 | kr.59.07 |
| 25 | kr.5.34800 | kr.133.70 |
| 100 | kr.4.73470 | kr.473.47 |
| 250 | kr.4.44136 | kr.1,110.34 |
| 500 | kr.4.26470 | kr.2,132.35 |
| 1.000 | kr.4.11930 | kr.4,119.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.93965 | kr.11,818.95 |
| 6.000 | kr.3.85173 | kr.23,110.38 |
| 9.000 | kr.3.80773 | kr.34,269.57 |
| 15.000 | kr.3.75896 | kr.56,384.40 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |













