
TPS2065CDGN | |
---|---|
DigiKey Part Number | 296-29508-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2065CDGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065CDGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 86mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.5.26700 | kr.52.67 |
80 | kr.4.28075 | kr.342.46 |
160 | kr.4.06081 | kr.649.73 |
320 | kr.3.87981 | kr.1,241.54 |
560 | kr.3.75714 | kr.2,104.00 |
1.040 | kr.3.64215 | kr.3,787.84 |
2.560 | kr.3.50682 | kr.8,977.46 |
5.040 | kr.3.42540 | kr.17,264.02 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |