Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2065CDBVR

DigiKey Part Number
296-39353-2-ND - Tape & Reel (TR)
296-39353-1-ND - Cut Tape (CT)
296-39353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2065CDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2065CDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
96mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.72900kr.37.29
25kr.3.35400kr.83.85
100kr.2.94240kr.294.24
250kr.2.74664kr.686.66
500kr.2.62832kr.1,314.16
1.000kr.2.53111kr.2,531.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.48324kr.7,449.72
6.000kr.2.42266kr.14,535.96
9.000kr.2.39233kr.21,530.97
15.000kr.2.35871kr.35,380.65
21.000kr.2.33908kr.49,120.68
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250