
TPS2053BDR | |
|---|---|
DigiKey Part Number | 296-48997-2-ND - Tape & Reel (TR) 296-48997-1-ND - Cut Tape (CT) 296-48997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2053BDR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2053BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 10 | kr.10.37800 | kr.103.78 |
| 25 | kr.9.46480 | kr.236.62 |
| 100 | kr.8.46190 | kr.846.19 |
| 250 | kr.7.98324 | kr.1,995.81 |
| 500 | kr.7.69478 | kr.3,847.39 |
| 1.000 | kr.7.45739 | kr.7,457.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.20682 | kr.18,017.05 |
| 5.000 | kr.7.05579 | kr.35,278.95 |
| 7.500 | kr.6.98017 | kr.52,351.28 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |

