
TPS2051CDBVT | |
|---|---|
DigiKey Part Number | 296-29759-2-ND - Tape & Reel (TR) 296-29759-1-ND - Cut Tape (CT) 296-29759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051CDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 97mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.34300 | kr.53.43 |
| 25 | kr.4.83040 | kr.120.76 |
| 100 | kr.4.26630 | kr.426.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.99740 | kr.999.35 |
| 500 | kr.3.83562 | kr.1,917.81 |
| 750 | kr.3.75452 | kr.2,815.89 |
| 1.250 | kr.3.66469 | kr.4,580.86 |
| 1.750 | kr.3.61219 | kr.6,321.33 |
| 2.500 | kr.3.56168 | kr.8,904.20 |
| 6.250 | kr.3.45293 | kr.21,580.81 |
| 12.500 | kr.3.38741 | kr.42,342.62 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

