TPS2051BDGNRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.446
Unit Price: kr.7.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 620
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 21.779
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.439
Unit Price: kr.7.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.621
Unit Price: kr.5.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.250
Unit Price: kr.3.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.49083
Datasheet

Similar


Rohm Semiconductor
In Stock: 393
Unit Price: kr.3.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.400
Unit Price: kr.8.18000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDGNRG4

DigiKey Part Number
TPS2051BDGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2051BDGNRG4
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.88452kr.7,211.30
5.000kr.2.81340kr.14,067.00
7.500kr.2.77777kr.20,833.27
12.500kr.2.73830kr.34,228.75
17.500kr.2.71524kr.47,516.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.88452
Unit Price with VAT:kr.3.60565