TPS2051BDGNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.072
Unit Price: kr.8.18000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4.446
Unit Price: kr.7.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 620
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 21.779
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.439
Unit Price: kr.7.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.621
Unit Price: kr.5.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.250
Unit Price: kr.3.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.49083
Datasheet

Similar


Rohm Semiconductor
In Stock: 393
Unit Price: kr.3.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.400
Unit Price: kr.8.18000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDGNG4

DigiKey Part Number
TPS2051BDGNG4-ND
Manufacturer
Manufacturer Product Number
TPS2051BDGNG4
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDGNG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes