
TPS2051BDBVT | |
|---|---|
DigiKey Part Number | 296-26912-2-ND - Tape & Reel (TR) 296-26912-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS2051BDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.79700 | kr.67.97 |
| 25 | kr.6.16240 | kr.154.06 |
| 100 | kr.5.46740 | kr.546.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.13656 | kr.1,284.14 |
| 500 | kr.4.93682 | kr.2,468.41 |
| 750 | kr.4.83681 | kr.3,627.61 |
| 1.250 | kr.4.72600 | kr.5,907.50 |
| 1.750 | kr.4.66123 | kr.8,157.15 |
| 2.500 | kr.4.59894 | kr.11,497.35 |
| 6.250 | kr.4.46485 | kr.27,905.31 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |



