
TPS2051BDBVR | |
|---|---|
DigiKey Part Number | 296-21265-2-ND - Tape & Reel (TR) 296-21265-1-ND - Cut Tape (CT) 296-21265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.23400 | kr.32.34 |
| 25 | kr.2.90640 | kr.72.66 |
| 100 | kr.2.54440 | kr.254.44 |
| 250 | kr.2.37088 | kr.592.72 |
| 500 | kr.2.26644 | kr.1,133.22 |
| 1.000 | kr.2.18041 | kr.2,180.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13645 | kr.6,409.35 |
| 6.000 | kr.2.08292 | kr.12,497.52 |
| 9.000 | kr.2.05611 | kr.18,504.99 |
| 15.000 | kr.2.02641 | kr.30,396.15 |
| 21.000 | kr.2.00904 | kr.42,189.84 |
| 30.000 | kr.1.99235 | kr.59,770.50 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |












