
TPS2046BD | |
|---|---|
DigiKey Part Number | 296-34584-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2046BD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2046BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.11000 | kr.15.11 |
| 10 | kr.11.17500 | kr.111.75 |
| 75 | kr.9.31413 | kr.698.56 |
| 150 | kr.8.88067 | kr.1,332.10 |
| 300 | kr.8.52467 | kr.2,557.40 |
| 525 | kr.8.28343 | kr.4,348.80 |
| 1.050 | kr.8.03278 | kr.8,434.42 |
| 2.550 | kr.7.77561 | kr.19,827.81 |
| 5.025 | kr.7.61792 | kr.38,280.05 |
| Unit Price without VAT: | kr.15.11000 |
|---|---|
| Unit Price with VAT: | kr.18.88750 |

