Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2045AD

DigiKey Part Number
296-3400-5-ND
Manufacturer
Manufacturer Product Number
TPS2045AD
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2045AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.83000kr.11.83
10kr.8.68700kr.86.87
75kr.7.19907kr.539.93
150kr.6.85267kr.1,027.90
300kr.6.56717kr.1,970.15
525kr.6.37402kr.3,346.36
1.050kr.6.17329kr.6,481.95
2.550kr.5.96724kr.15,216.46
5.025kr.5.84097kr.29,350.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.83000
Unit Price with VAT:kr.14.78750