Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041BMDBVTEP

DigiKey Part Number
296-29758-2-ND - Tape & Reel (TR)
296-29758-1-ND - Cut Tape (CT)
296-29758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2041BMDBVTEP
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2041BMDBVTEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.03000kr.28.03
10kr.21.22500kr.212.25
25kr.19.52680kr.488.17
100kr.17.65870kr.1,765.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.76816kr.4,192.04
500kr.16.23124kr.8,115.62
750kr.15.96235kr.11,971.76
1.250kr.15.66446kr.19,580.58
1.750kr.15.49031kr.27,108.04
2.500kr.15.32284kr.38,307.10
Manufacturers Standard Package
Unit Price without VAT:kr.28.03000
Unit Price with VAT:kr.35.03750