Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

| TPS2041BDRG4 | |
|---|---|
| DigiKey Part Number | TPS2041BDRG4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS2041BDRG4 | 
| Description | IC PWR SWITCH N-CHAN 1:1 8SOIC | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS2041BDRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 2.7V ~ 5.5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 500mA | |
| Rds On (Typ) | 70mOhm | |
| Input Type | Inverting | |
| Features | - | |
| Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.44362 | kr.6,109.05 | 
| 5.000 | kr.2.38144 | kr.11,907.20 | 
| 7.500 | kr.2.35030 | kr.17,627.25 | 
| 12.500 | kr.2.31581 | kr.28,947.62 | 
| 17.500 | kr.2.29566 | kr.40,174.05 | 
| 25.000 | kr.2.27626 | kr.56,906.50 | 
| Unit Price without VAT: | kr.2.44362 | 
|---|---|
| Unit Price with VAT: | kr.3.05453 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark