
| TPS24710DGSR | |
|---|---|
| DigiKey Part Number | 296-36787-2-ND - Tape & Reel (TR) 296-36787-1-ND - Cut Tape (CT) 296-36787-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS24710DGSR | 
| Description | IC HOT SWAP CTRLR GP 10VSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS24710DGSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hot Swap Controller | |
| Number of Channels | 1 | |
| Internal Switch(s) | No | |
| Applications | General Purpose | |
| Features | Latched Fault, Thermal Limit | |
| Programmable Features | Current Limit, Fault Timeout, UVLO | |
| Voltage - Supply | 2.5V ~ 18V | |
| Current - Output (Max) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply | 1 mA | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 10-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.48000 | kr.20.48 | 
| 10 | kr.15.36600 | kr.153.66 | 
| 25 | kr.14.08520 | kr.352.13 | 
| 100 | kr.12.67710 | kr.1,267.71 | 
| 250 | kr.12.00616 | kr.3,001.54 | 
| 500 | kr.11.60154 | kr.5,800.77 | 
| 1.000 | kr.11.26848 | kr.11,268.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.9.95999 | kr.24,899.97 | 
| Unit Price without VAT: | kr.20.48000 | 
|---|---|
| Unit Price with VAT: | kr.25.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark