TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2020IDRQ1

DigiKey Part Number
296-36785-2-ND - Tape & Reel (TR)
296-36785-1-ND - Cut Tape (CT)
296-36785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2020IDRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2020IDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
33mOhm
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.50000kr.21.50
10kr.16.16600kr.161.66
25kr.14.82760kr.370.69
100kr.13.35550kr.1,335.55
250kr.12.65460kr.3,163.65
500kr.12.23194kr.6,115.97
1.000kr.11.88416kr.11,884.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.51688kr.28,792.20
5.000kr.11.29562kr.56,478.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.50000
Unit Price with VAT:kr.26.87500