
TPS2010ADR | |
|---|---|
DigiKey Part Number | 296-50042-2-ND - Tape & Reel (TR) 296-50042-1-ND - Cut Tape (CT) 296-50042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2010ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2010ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.83000 | kr.16.83 |
| 10 | kr.12.54400 | kr.125.44 |
| 25 | kr.11.47120 | kr.286.78 |
| 100 | kr.10.28990 | kr.1,028.99 |
| 250 | kr.9.72648 | kr.2,431.62 |
| 500 | kr.9.38676 | kr.4,693.38 |
| 1.000 | kr.9.10726 | kr.9,107.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.81216 | kr.22,030.40 |
| 5.000 | kr.8.63430 | kr.43,171.50 |
| Unit Price without VAT: | kr.16.83000 |
|---|---|
| Unit Price with VAT: | kr.21.03750 |

