Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2003CDRCR

DigiKey Part Number
296-40700-2-ND - Tape & Reel (TR)
296-40700-1-ND - Cut Tape (CT)
296-40700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2003CDRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2003CDRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.7.00200kr.70.02
25kr.6.35280kr.158.82
100kr.5.63980kr.563.98
250kr.5.29960kr.1,324.90
500kr.5.09474kr.2,547.37
1.000kr.4.92602kr.4,926.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.12424kr.12,372.72
6.000kr.4.03290kr.24,197.40
9.000kr.3.98714kr.35,884.26
15.000kr.3.93648kr.59,047.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500

Other Suppliers on DigiKey

740.240In Stock
Ships from Rochester Electronics, LLC