Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2002CDRCT

DigiKey Part Number
296-40699-2-ND - Tape & Reel (TR)
296-40699-1-ND - Cut Tape (CT)
296-40699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2002CDRCT
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2002CDRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.38000kr.11.38
10kr.8.35300kr.83.53
25kr.7.59760kr.189.94
100kr.6.76690kr.676.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.37032kr.1,592.58
500kr.6.13140kr.3,065.70
750kr.6.01171kr.4,508.78
1.250kr.5.87913kr.7,348.91
1.750kr.5.80162kr.10,152.83
2.500kr.5.72707kr.14,317.68
6.250kr.5.56659kr.34,791.19
Manufacturers Standard Package
Unit Price without VAT:kr.11.38000
Unit Price with VAT:kr.14.22500

Other Suppliers on DigiKey

65.250In Stock
Ships from Rochester Electronics, LLC