TPS2001DDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 209
Unit Price: kr.7.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.832
Unit Price: kr.2.09000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2001DDGKR

DigiKey Part Number
296-50040-2-ND - Tape & Reel (TR)
296-50040-1-ND - Cut Tape (CT)
296-50040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2001DDGKR
Description
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2001DDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
72mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.34100kr.33.41
25kr.3.00000kr.75.00
100kr.2.62670kr.262.67
250kr.2.44800kr.612.00
500kr.2.34048kr.1,170.24
1.000kr.2.25197kr.2,251.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.15849kr.5,396.23
5.000kr.2.10215kr.10,510.75
7.500kr.2.07395kr.15,554.62
12.500kr.2.04268kr.25,533.50
17.500kr.2.02441kr.35,427.18
25.000kr.2.00684kr.50,171.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250