Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1H100BQPWPRQ1

DigiKey Part Number
296-43246-2-ND - Tape & Reel (TR)
296-43246-1-ND - Cut Tape (CT)
296-43246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1H100BQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1H100BQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.10.26400kr.102.64
25kr.9.35800kr.233.95
100kr.8.36180kr.836.18
250kr.7.88672kr.1,971.68
500kr.7.63412kr.3,817.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.23489kr.14,469.78
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000