
TPLD801DRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPLD801DRLRQ1TR-ND - Tape & Reel (TR) 296-TPLD801DRLRQ1CT-ND - Cut Tape (CT) 296-TPLD801DRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD801DRLRQ1 |
Description | AUTOMOTIVE PROGRAMMABLE LOGIC DE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 0 Macrocells SOT-583 |
Datasheet | Datasheet |
Category | Number of Macrocells 0 |
Manufacturer Texas Instruments | Voltage - Input 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-583 |
Programmable Type PLD | Supplier Device Package SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.22560 | kr.80.64 |
| 100 | kr.2.82950 | kr.282.95 |
| 250 | kr.2.63996 | kr.659.99 |
| 500 | kr.2.52598 | kr.1,262.99 |
| 1.000 | kr.2.50265 | kr.2,502.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31611 | kr.6,948.33 |
| 6.000 | kr.2.25934 | kr.13,556.04 |
| 9.000 | kr.2.23091 | kr.20,078.19 |
| 15.000 | kr.2.19942 | kr.32,991.30 |
| 21.000 | kr.2.18100 | kr.45,801.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


