Power Switch/Driver 1:8 N-Channel 150mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL9201PWP

DigiKey Part Number
TPL9201PWP-ND
Manufacturer
Manufacturer Product Number
TPL9201PWP
Description
IC PWR DRVR N-CHAN 1:8 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 150mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPL9201PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
Serial
Voltage - Load
7V ~ 18V
Voltage - Supply (Vcc/Vdd)
0V ~ 5.25V
Current - Output (Max)
150mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.10.08200kr.100.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750

Other Suppliers on DigiKey

30.934In Stock
Ships from Rochester Electronics, LLC