Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL7407LPWR

DigiKey Part Number
296-37285-2-ND - Tape & Reel (TR)
296-37285-1-ND - Cut Tape (CT)
296-37285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL7407LPWR
Description
IC PWR DRIVER N-CHAN 1:1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPL7407LPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
40V (Max)
Voltage - Supply (Vcc/Vdd)
8.5V ~ 40V
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
CMOS
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.33100kr.33.31
25kr.2.98880kr.74.72
100kr.2.61770kr.261.77
250kr.2.44032kr.610.08
500kr.2.33318kr.1,166.59
1.000kr.2.24516kr.2,245.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.17267kr.4,345.34
4.000kr.2.11296kr.8,451.84
6.000kr.2.08309kr.12,498.54
10.000kr.2.04997kr.20,499.70
14.000kr.2.03062kr.28,428.68
20.000kr.2.01201kr.40,240.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250