
TPL5111DDCT | |
|---|---|
DigiKey Part Number | 296-42621-2-ND - Tape & Reel (TR) 296-42621-1-ND - Cut Tape (CT) 296-42621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5111DDCT |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5111DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.80000 | kr.58.00 |
| 25 | kr.5.24960 | kr.131.24 |
| 100 | kr.4.64440 | kr.464.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.35592 | kr.1,088.98 |
| 500 | kr.4.18194 | kr.2,090.97 |
| 750 | kr.4.09480 | kr.3,071.10 |
| 1.250 | kr.3.99828 | kr.4,997.85 |
| 1.750 | kr.3.94185 | kr.6,898.24 |
| 2.500 | kr.3.88758 | kr.9,718.95 |
| 6.250 | kr.3.77072 | kr.23,567.00 |
| 12.500 | kr.3.70032 | kr.46,254.00 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |



