
TPL5010DDCT | |
|---|---|
DigiKey Part Number | 296-38829-2-ND - Tape & Reel (TR) 296-38829-1-ND - Cut Tape (CT) 296-38829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5010DDCT |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5010DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.93200 | kr.49.32 |
| 25 | kr.4.45200 | kr.111.30 |
| 100 | kr.3.92740 | kr.392.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.67692 | kr.919.23 |
| 500 | kr.3.52582 | kr.1,762.91 |
| 750 | kr.3.45025 | kr.2,587.69 |
| 1.250 | kr.3.36649 | kr.4,208.11 |
| 1.750 | kr.3.31751 | kr.5,805.64 |
| 2.500 | kr.3.27045 | kr.8,176.12 |
| 6.250 | kr.3.16905 | kr.19,806.56 |
| 12.500 | kr.3.10794 | kr.38,849.25 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |











