
TPSM8A29RDGR | |
|---|---|
DigiKey Part Number | 296-TPSM8A29RDGRTR-ND - Tape & Reel (TR) 296-TPSM8A29RDGRCT-ND - Cut Tape (CT) 296-TPSM8A29RDGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8A29RDGR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8A29RDGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 25-B3QFN (6.5x7.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.32000 | kr.154.32 |
| 10 | kr.123.76500 | kr.1,237.65 |
| 25 | kr.116.13080 | kr.2,903.27 |
| 100 | kr.109.74210 | kr.10,974.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.99.34717 | kr.99,347.17 |
| Unit Price without VAT: | kr.154.32000 |
|---|---|
| Unit Price with VAT: | kr.192.90000 |











