20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

TPIC8101DWR

DigiKey Part Number
296-15132-2-ND - Tape & Reel (TR)
296-15132-1-ND - Cut Tape (CT)
296-15132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC8101DWR
Description
IC KNOCK SENSOR INTERFACE 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Interface IC Serial Input Serial Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC8101DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Serial
Output Type
Serial
Current - Supply
20 mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.24000kr.34.24
10kr.26.15700kr.261.57
25kr.24.13560kr.603.39
100kr.21.91040kr.2,191.04
250kr.20.85016kr.5,212.54
500kr.20.21082kr.10,105.41
1.000kr.19.68474kr.19,684.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.25178kr.38,503.56
Manufacturers Standard Package
Unit Price without VAT:kr.34.24000
Unit Price with VAT:kr.42.80000

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC